- Home ›
- All Products›
- RP20-4805SFW
Description
+
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 05; mA. Out: 4000
Search Keywords: RP204805SFW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP20-4805SFW
-
Alias/AKA:30001854
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$78.14
9
$74.73
18
$72.96
27
$71.59
54
$70.42
108
$69.84
252 +
$69.67
Click for Quote
Log in
to unlock special pricing