- Home ›
- All Products›
- RP20-2412SFR/P
Description
+
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 12; mA. Out: 1670
Search Keywords: RP202412SFRP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP20-2412SFR/P
-
Alias/AKA:30003745
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
2
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$91.091
2
$82.810
9
$71.690
18
$68.620
27
$65.800
54
$64.050
108
$63.200
252 +
$61.580
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments