- Home ›
- All Products›
- RP20-2405SAW
Description
+
20W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: 05; mA. Out: 4000
Search Keywords: RP202405SAW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP20-2405SAW
-
Alias/AKA:31001186
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$88.07
8
$84.23
16
$83.13
24
$81.50
56
$79.37
104 +
$78.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments