- Home ›
- All Products›
- RP20-1215SA
Description
+
DC DC CONVERTER 15V 20W
Search Keywords: RP201215SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP20-1215SA
-
Alias/AKA:30002174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Minimum Order Quantity:
2
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$79.47
8
$72.69
16
$70.43
32
$68.17
56
$66.34
104
$64.33
256 +
$62.14
Click for Quote
Log in
to unlock special pricing