- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RP20-11012DFR/P
RECOM
RP20-11012DFR/P
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 43-160; V. Out: +/-12; mA. Out: +/-833
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 43-160; V. Out: +/-12; mA. Out: +/-833
Search Keywords: RP2011012DFRP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP20-11012DFR/P
-
Alias/AKA:30003829
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Frequently Asked Questions
Is RP20-11012DFR/P RoHS compliant?
Yes, RP20-11012DFR/P is RoHS compliant.
What is the lead time for RP20-11012DFR/P?
The standard lead time for RP20-11012DFR/P is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
11 Weeks
can ship
11/20/26