- Home ›
- All Products›
- RP180H-4812SRW/N-HC
Description
+
180W DC/DC-Converter 'POWERLINE' 1/2 Brick 2.25kV ; V. In: 16.5-75; V. Out: 12; mA. Out: 13000
Search Keywords: RP180H4812SRWNHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP180H-4812SRW/N-HC
-
Alias/AKA:30004714
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$205.28
6
$202.43
10
$199.66
20
$194.33
50
$191.77
100 +
$186.86
Click for Quote
Log in
to unlock special pricing