- Home ›
- All Products›
- RP180H-2405SRW/N
Description
+
DC DC Converter 5V 140W
Search Keywords: RP180H2405SRWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP180H-2405SRW/N
-
Alias/AKA:30004688
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
2
$217.04
6
$214.03
10
$211.10
20
$205.47
50
$202.76
100 +
$197.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments