- Home ›
- All Products›
- RP180H-11048SRW/N
Description
+
DC DC CONVERTER 48V 182W
Search Keywords: RP180H11048SRWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP180H-11048SRW/N
-
Alias/AKA:30004732
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$206.79
6
$201.58
10
$199.16
20
$195.87
50
$191.54
100 +
$190.02
Click for Quote
Log in
to unlock special pricing