- Home ›
- All Products›
- RP180H-11015SRW/P
Description
+
180W DC/DC-Converter 'POWERLINE' 1/2 Brick 3kV reg; V. In: 43-160; V. Out: 15; mA. Out: 12000
Search Keywords: RP180H11015SRWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP180H-11015SRW/P
-
Alias/AKA:30004740
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
2
$204.31
6
$201.47
10
$198.71
20
$193.41
50
$190.87
100 +
$185.97
Click for Quote
Log in
to unlock special pricing