- Home ›
- All Products›
- RP15-4815DFW
Description
+
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-15; mA. Out: +/-500
Search Keywords: RP154815DFW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP15-4815DFW
-
Alias/AKA:30000938
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$74.56
9
$71.31
18
$69.62
27
$68.31
54
$67.19
108
$66.64
252 +
$66.47
Click for Quote
Log in
to unlock special pricing