- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RP15-4815DAW
RECOM
RP15-4815DAW
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-15; mA. Out: +/-500
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-15; mA. Out: +/-500
Search Keywords: RP154815DAW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP15-4815DAW
-
Alias/AKA:30001103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Frequently Asked Questions
Is RP15-4815DAW RoHS compliant?
Yes, RP15-4815DAW is RoHS compliant.
What is the lead time for RP15-4815DAW?
The standard lead time for RP15-4815DAW is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
8
11 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
8
$64.83
16
$62.82
32
$60.82
56
$59.20
104
$57.41
256 +
$55.12
Click for Quote
Log in
to unlock special pricing