- Home ›
- All Products›
- RP15-4805SAW
Description
+
The RP15-4805SAW is a 15W regulated DC/DC converter that accepts a wide 18-75VDC input to provide a single 5VDC output.
Search Keywords: RP154805SAW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP15-4805SAW
-
Alias/AKA:30000988
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
10 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$64.95
8
$60.58
16
$59.78
32
$59.57
56
$55.79
104
$55.65
256 +
$55.51
Click for Quote
Log in
to unlock special pricing