- Home ›
- All Products›
- RP15-243.3SFW
Description
+
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 3.3; mA. Out: 4500
Search Keywords: RP152433SFW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP15-243.3SFW
-
Alias/AKA:30000862
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
2
11 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
2
$74.58
9
$64.57
18
$61.80
27
$59.26
54
$59.11
108
$57.68
252 +
$55.46
Click for Quote
Log in
to unlock special pricing