- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RP15-243.3SF
RECOM
RP15-243.3SF
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 3.3; mA. Out: 4000
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 3.3; mA. Out: 4000
Search Keywords: RP152433SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP15-243.3SF
-
Alias/AKA:30000358
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Frequently Asked Questions
Is RP15-243.3SF RoHS compliant?
Yes, RP15-243.3SF is RoHS compliant.
What is the lead time for RP15-243.3SF?
The standard lead time for RP15-243.3SF is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
11 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$85.05
9
$66.05
18
$65.23
27
$62.00
54
$60.86
108
$60.00
252 +
$59.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT