- Home ›
- All Products›
- RP15-2415SF
RECOM
RP15-2415SF
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 15; mA. Out: 1000
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 15; mA. Out: 1000
Search Keywords: RP152415SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP15-2415SF
-
Alias/AKA:30000361
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Frequently Asked Questions
Is RP15-2415SF RoHS compliant?
Yes, RP15-2415SF is RoHS compliant.
What is the lead time for RP15-2415SF?
The standard lead time for RP15-2415SF is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
11 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$62.04
9
$57.03
18
$53.41
27
$50.51
54
$48.85
108
$48.21
252 +
$48.09
Click for Quote
Log in
to unlock special pricing