- Home ›
- All Products›
- RP15-2415SAW
Description
+
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: 15; mA. Out: 1000
Search Keywords: RP152415SAW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP15-2415SAW
-
Alias/AKA:30000992
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$69.57
8
$60.22
16
$58.48
32
$55.27
56
$55.14
104
$53.81
256 +
$51.73
Click for Quote
Log in
to unlock special pricing