- Home ›
- All Products›
- RP15-2415DAW
Description
+
Module DC-DC 24VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 5-Pin Tube
Search Keywords: RP152415DAW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP15-2415DAW
-
Alias/AKA:30001100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$70.04
8
$64.40
16
$60.31
32
$57.02
56
$55.15
104
$54.43
256 +
$54.29
Click for Quote
Log in
to unlock special pricing