- Home ›
- All Products›
- RP15-2412SOF
Description
+
15W DC/DC-Converter 'POWERLINE' SMD OF 2.25kV reg ; V. In: 18-36; V. Out: 12; mA. Out: 1250
Search Keywords: RP152412SOF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP15-2412SOF
-
Alias/AKA:30900015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT