- Home ›
- All Products›
- RP15-2412SFW
Description
+
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 12; mA. Out: 1250
Search Keywords: RP152412SFW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP15-2412SFW
-
Alias/AKA:30000864
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Manufacturer Stock:
36
can ship
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$69.58
9
$66.55
18
$64.98
27
$63.75
54
$62.71
108
$62.20
252 +
$61.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments