- Home ›
- All Products›
- RP15-2412SA/P
RECOM
RP15-2412SA/P
DC DC CONVERTER 12V 15W
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC DC CONVERTER 12V 15W
Search Keywords: RP152412SAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP15-2412SA/P
-
Alias/AKA:30001468
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Frequently Asked Questions
Is RP15-2412SA/P RoHS compliant?
Yes, RP15-2412SA/P is RoHS compliant.
What is the lead time for RP15-2412SA/P?
The standard lead time for RP15-2412SA/P is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Manufacturer Stock:
8
can ship
11 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$64.48
8
$59.04
16
$57.22
32
$55.41
56
$53.94
104
$52.32
256 +
$49.98
Click for Quote
Log in
to unlock special pricing