- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RP15-2412DAW
RECOM
RP15-2412DAW
The RP15-2412DAW is a regulated 15W DC/DC converter with a wide 4:1 input voltage range of 9-36V and a dual output of ±12V.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
The RP15-2412DAW is a regulated 15W DC/DC converter with a wide 4:1 input voltage range of 9-36V and a dual output of ±12V.
Search Keywords: RP152412DAW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP15-2412DAW
-
Alias/AKA:30001099
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is RP15-2412DAW RoHS compliant?
Yes, RP15-2412DAW is RoHS compliant.
What is the lead time for RP15-2412DAW?
The standard lead time for RP15-2412DAW is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
11 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$66.86
8
$61.55
16
$59.79
32
$58.02
56
$56.59
104
$55.01
256 +
$52.99
Click for Quote
Log in
to unlock special pricing