- Home ›
- All Products›
- RP15-2412DA
Description
+
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-12; mA. Out: +/-625
Search Keywords: RP152412DA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP15-2412DA
-
Alias/AKA:30001514
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Manufacturer Stock:
48
can ship
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$64.82
8
$56.81
16
$56.24
32
$56.10
56
$55.96
104
$55.82
256 +
$55.68
Click for Quote
Log in
to unlock special pricing