- Home ›
- All Products›
- RP15-2405SFW
Description
+
DC DC CONVERTER 5V 15W
Search Keywords: RP152405SFW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP15-2405SFW
-
Alias/AKA:30000863
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Manufacturer Stock:
74
can ship
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$69.52
9
$64.24
18
$63.92
27
$62.11
54
$60.63
108
$60.08
252 +
$59.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments