- Home ›
- All Products›
- RP15-2405SAW/N
Description
+
DC DC CONVERTER 5V 15W
Search Keywords: RP152405SAWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP15-2405SAW/N
-
Alias/AKA:30001001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$75.69
8
$65.52
16
$63.63
32
$60.14
56
$59.99
104
$58.54
256 +
$56.28
Click for Quote
Log in
to unlock special pricing