- Home ›
- All Products›
- RP15-2405SA
RECOM
RP15-2405SA
The RP15-2405SA is a regulated 15W DC/DC converter with an 18-36V input range and a single 5V output.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
The RP15-2405SA is a regulated 15W DC/DC converter with an 18-36V input range and a single 5V output.
Search Keywords: RP152405SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP15-2405SA
-
Alias/AKA:30001016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Frequently Asked Questions
Is RP15-2405SA RoHS compliant?
Yes, RP15-2405SA is RoHS compliant.
What is the lead time for RP15-2405SA?
The standard lead time for RP15-2405SA is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Manufacturer Stock:
26
can ship
11 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$60.43
8
$58.23
16
$56.71
32
$55.37
56
$54.46
104
$54.02
256 +
$53.88
Click for Quote
Log in
to unlock special pricing