- Home ›
- All Products›
- RP15-1215SF
Description
+
DC DC CONVERTER 15V 15W
Search Keywords: RP151215SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP15-1215SF
-
Alias/AKA:30000357
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
2
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$84.65
9
$68.16
18
$67.81
27
$66.00
54
$65.67
108
$65.34
252 +
$65.01
Click for Quote
Log in
to unlock special pricing