- Home ›
- All Products›
- RP15-1212SA
Description
+
Isolated Board Mount DC/DC Converter, DIP, Fixed, Through Hole, 15 W, 12 V, 1.3 A
Search Keywords: RP151212SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP15-1212SA
-
Alias/AKA:30001011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$62.03
8
$53.70
16
$52.14
32
$49.29
56
$49.16
104
$47.97
256 +
$47.34
Click for Quote
Log in
to unlock special pricing