- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RP-1505S/X2
RECOM
RP-1505S/X2
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg; V. In: 15; V. Out: 05; mA. Out: 200
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg; V. In: 15; V. Out: 05; mA. Out: 200
Search Keywords: RP1505SX2
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | RP-1505S/X2 |
| Alias/AKA: | 10016104 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
Product Guides
+
Frequently Asked Questions
Is RP-1505S/X2 RoHS compliant?
Yes, RP-1505S/X2 is RoHS compliant.
What is the lead time for RP-1505S/X2?
The standard lead time for RP-1505S/X2 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
5
$16.39
10
$15.63
25
$15.16
50
$14.72
100
$13.92
250
$13.55
500 +
$13.37
Click for Quote
Log in
to unlock special pricing