- Home ›
- All Products›
- RP12-483.3SA
Description
+
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2; V. In: 36-75; V. Out: 3.3; mA. Out: 3500
Search Keywords: RP124833SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP12-483.3SA
-
Alias/AKA:30000816
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Minimum Order Quantity:
2
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$51.13
7
$47.12
14
$45.70
28
$44.27
56
$42.84
105
$41.54
252 +
$39.75
Click for Quote
Log in
to unlock special pricing