- Home ›
- All Products›
- RP12-4815SAW
Description
+
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4; V. In: 18-75; V. Out: 15; mA. Out: 800
Search Keywords: RP124815SAW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP12-4815SAW
-
Alias/AKA:30000942
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$59.36
7
$52.97
14
$51.39
28
$49.19
56
$47.16
105
$45.91
252 +
$45.30
Click for Quote
Log in
to unlock special pricing