- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RP12-4815SA
RECOM
RP12-4815SA
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2; V. In: 36-75; V. Out: 15; mA. Out: 800
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2; V. In: 36-75; V. Out: 15; mA. Out: 800
Search Keywords: RP124815SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP12-4815SA
-
Alias/AKA:30000905
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Frequently Asked Questions
Is RP12-4815SA RoHS compliant?
Yes, RP12-4815SA is RoHS compliant.
What is the lead time for RP12-4815SA?
The standard lead time for RP12-4815SA is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
7
11 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
7
$47.12
14
$45.70
28
$44.27
56
$42.84
105
$41.54
252 +
$39.75
Click for Quote
Log in
to unlock special pricing