- Home ›
- All Products›
- RP12-4812DAW
Description
+
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4; V. In: 18-75; V. Out: +/-12; mA. Out: +/-500
Search Keywords: RP124812DAW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP12-4812DAW
-
Alias/AKA:30000935
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$79.53
7
$62.31
14
$60.96
28
$58.22
56
$57.49
105
$57.21
252 +
$56.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments