- Home ›
- All Products›
- RP12-2415DAW
RECOM
RP12-2415DAW
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4:1
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4:1
Search Keywords: RP122415DAW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP12-2415DAW
-
Alias/AKA:30000873
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Frequently Asked Questions
Is RP12-2415DAW RoHS compliant?
Yes, RP12-2415DAW is RoHS compliant.
What is the lead time for RP12-2415DAW?
The standard lead time for RP12-2415DAW is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
11 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$79.91
7
$63.67
14
$60.73
28
$57.50
56
$56.72
105
$56.11
252 +
$55.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT