- Home ›
- All Products›
- RP12-2415DA/SMD
Description
+
12W DC/DC-Converter 'POWERLINE' SMD 1.6kV reg 2: 1; V. In: 18-36; V. Out: +/-15; mA. Out: +/-400
Search Keywords: RP122415DASMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP12-2415DA/SMD
-
Alias/AKA:30000824
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$65.03
7
$56.30
14
$54.67
28
$51.67
56
$51.54
105
$50.29
252 +
$49.63
Click for Quote
Log in
to unlock special pricing