- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RP12-2405SAW
Description
+
The RP12-2405SAW is a regulated 12W DC/DC converter that provides a single 5.1VDC output from a wide 9-36VDC input range.
Search Keywords: RP122405SAW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP12-2405SAW
-
Alias/AKA:30000877
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Dimension:31.8 x 20.3 x 10.24388mmmm
-
Family:RP12-2405SAW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
10 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$56.70
7
$52.94
14
$52.42
28
$51.18
56
$50.22
105
$50.05
252 +
$49.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT