- Home ›
- All Products›
- RP12-2405DAW
Description
+
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4; V. In: 9-36; V. Out: +/-05; mA. Out: +/-1200
Search Keywords: RP122405DAW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP12-2405DAW
-
Alias/AKA:30000949
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$62.43
7
$54.04
14
$52.48
28
$49.60
56
$49.48
105
$48.28
252 +
$47.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments