- Home ›
- All Products›
- RP-1215D
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg; V. In: 12; V. Out: +/-15; mA. Out: +/-33
Search Keywords: RP1215D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP-1215D
-
Alias/AKA:10000672
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Ships today, if you order in
Manufacturer Stock:
175
can ship
Minimum Order Quantity:
6
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
6
$11.79
25
$11.54
50
$11.30
100
$11.25
250
$11.23
500
$11.20
1,000 +
$11.17
Click for Quote
Log in
to unlock special pricing