- Home ›
- All Products›
- RP-121509D
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg; V. In: 12; V. Out: +15/-09; mA. Out: +/-42
Search Keywords: RP121509D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP-121509D
-
Alias/AKA:10017048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$14.78
25
$13.39
50
$12.79
100
$12.24
250
$11.74
500
$11.43
1,000 +
$11.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments