- Home ›
- All Products›
- RP12-11015SAR/N
Description
+
Isolated DC/DC Converters - Through Hole 12W 36-160Vin 15Vout 800mA
Search Keywords: RP1211015SARN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP12-11015SAR/N
-
Alias/AKA:30004932
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$62.81
8
$54.37
16
$52.80
32
$49.90
56
$49.78
104
$48.57
256 +
$47.93
Click for Quote
Log in
to unlock special pricing