- Home ›
- All Products›
- RP120Q-4848SRW/P
RECOM
RP120Q-4848SRW/P
120W DC/DC-Converter 'POWERLINE' 1/4 Brick 2.25kV ; V. In: 16.5-75; V. Out: 48; mA. Out: 2500
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
120W DC/DC-Converter 'POWERLINE' 1/4 Brick 2.25kV ; V. In: 16.5-75; V. Out: 48; mA. Out: 2500
Search Keywords: RP120Q4848SRWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP120Q-4848SRW/P
-
Alias/AKA:30004662
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Frequently Asked Questions
Is RP120Q-4848SRW/P RoHS compliant?
Yes, RP120Q-4848SRW/P is RoHS compliant.
What is the lead time for RP120Q-4848SRW/P?
The standard lead time for RP120Q-4848SRW/P is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
2
$187.25
6
$184.65
10
$182.12
20
$177.27
50
$174.93
100 +
$170.45
Click for Quote
Log in
to unlock special pricing