- Home ›
- All Products›
- RP120Q-4812SRW/N-HC
Description
+
120W DC/DC-Converter 'POWERLINE' 1/4 Brick 2.25kV ; V. In: 16.5-75; V. Out: 12; mA. Out: 10000
Search Keywords: RP120Q4812SRWNHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP120Q-4812SRW/N-HC
-
Alias/AKA:30004654
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$176.89
6
$174.43
10
$172.04
20
$167.45
50
$165.25
100 +
$161.01
Click for Quote
Log in
to unlock special pricing