- Home ›
- All Products›
- RP120Q-4805SRW/P
Description
+
DC DC CONVERTER 5V 120W
Search Keywords: RP120Q4805SRWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP120Q-4805SRW/P
-
Alias/AKA:30004658
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$195.80
6
$193.08
10
$190.43
20
$185.35
50
$182.92
100 +
$178.22
Click for Quote
Log in
to unlock special pricing