- Home ›
- All Products›
- RP120Q-2424SRW/N-HC
Description
+
120W DC/DC-Converter 'POWERLINE' 1/4 Brick 2.25kV ; V. In: 9-36; V. Out: 24; mA. Out: 5000
Search Keywords: RP120Q2424SRWNHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP120Q-2424SRW/N-HC
-
Alias/AKA:30004636
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
2
$184.56
6
$182.00
10
$179.51
20
$174.72
50
$172.42
100 +
$168.00
Click for Quote
Log in
to unlock special pricing