- Home ›
- All Products›
- RP120Q-2405SRW/P
Description
+
DC DC Converter 5V 120W
Search Keywords: RP120Q2405SRWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP120Q-2405SRW/P
-
Alias/AKA:30004638
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
2
$189.83
6
$187.19
10
$184.63
20
$179.71
50
$177.34
100 +
$172.79
Click for Quote
Log in
to unlock special pricing