- Home ›
- All Products›
- RP120Q-11048SRW/P
Description
+
DC DC Converter 48V 130W
Search Keywords: RP120Q11048SRWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP120Q-11048SRW/P
-
Alias/AKA:30004682
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$201.37
6
$198.57
10
$195.85
20
$190.63
50
$188.12
100 +
$183.29
Click for Quote
Log in
to unlock special pricing