- Home ›
- All Products›
- RP120Q-11048SRW/N
Description
+
120W DC/DC-Converter 'POWERLINE' 1/4 Brick 2.25kV ; V. In: 40-160; V. Out: 48; mA. Out: 2700
Search Keywords: RP120Q11048SRWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP120Q-11048SRW/N
-
Alias/AKA:30004672
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2
$201.37
6
$198.57
10
$195.85
20
$190.63
50
$188.12
100 +
$183.29
Click for Quote
Log in
to unlock special pricing