- Home ›
- All Products›
- RP-1205S
Description
+
DC/DC Converter - Isolated Module - 1 Output: 200mA 5V - 10.8 to 13.2V Input - 1 W - 72% Efficiency - 7-SIP Module, 4 Leads - Through Hole.
Search Keywords: RP1205S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP-1205S
-
Alias/AKA:10000649
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
933
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
5
$11.83
25
$11.55
50
$11.27
100
$11.24
250
$11.21
500
$11.18
1,000 +
$11.16
Click for Quote
Log in
to unlock special pricing