- Home ›
- All Products›
- RP10-4824SAW/P
Description
+
10W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 18-75; V. Out: 24; mA. Out: 416
Search Keywords: RP104824SAWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP10-4824SAW/P
-
Alias/AKA:30004040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$69.33
8
$60.02
16
$58.27
32
$55.08
56
$54.94
104
$53.61
256 +
$51.55
Click for Quote
Log in
to unlock special pricing