- Home ›
- All Products›
- RP10-4812SEW/M2
Description
+
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 12; mA. Out: 830
Search Keywords: RP104812SEWM2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP10-4812SEW/M2
-
Alias/AKA:30000712
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
2
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2
$73.25
9
$63.40
18
$61.57
27
$58.19
54
$58.05
108
$56.64
252 +
$54.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments