- Home ›
- All Products›
- RP10-4805SAW/XC
Description
+
DC DC Converter 5V 10W
Search Keywords: RP104805SAWXC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP10-4805SAW/XC
-
Alias/AKA:30004283
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$71.61
8
$62.00
16
$60.19
32
$56.90
56
$56.75
104
$55.38
256 +
$53.25
Click for Quote
Log in
to unlock special pricing